EAO 04 Series Yellow Momentary Push Button Head, 30.5 mm Cutout, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€50.59

(exc. VAT)

€62.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€50.59
5 - 9€48.06
10 - 19€45.52
20 - 49€43.52
50 +€40.99

*price indicative

RS Stock No.:
200-4112
Mfr. Part No.:
704.062-418
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Head

Series

04

Cutout Diameter

30.5mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

22.5mm

Standards/Approvals

RoHS, UL, EAC, EN 60947-5-1, CCC, cUL, CE

Hazardous Area Certification

No

COO (Country of Origin):
CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.

Switches and Indicators supplied with raised bezel

All standard lenses are transparent with translucent diffuser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy