Eaton RMQ16 Series Red Momentary Push Button Switch, 16 mm Cutout, IP65
- RS Stock No.:
- 207-3381
- Mfr. Part No.:
- 086713 Q18D-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 207-3381
- Mfr. Part No.:
- 086713 Q18D-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ16 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 18mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IEC/EN 60529, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IP65, IEC/EN 60947-5, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ16 | ||
Product Type Push Button Switch | ||
Cutout Diameter 16mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 18mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IEC/EN 60529, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IP65, IEC/EN 60947-5, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ16 Series Push Button, 50x18x18mm, 4 N Actuating Force - 086713 Q18D-RT
This push button is an actuator designed for various control applications. The compact size, measuring 50x18x18mm, features a striking red colour for easy identification. Its momentary actuation makes it suitable for automation tasks where quick responses are necessary. The push button is constructed from durable plastic.
Features & Benefits
• Lightweight design enables energy-efficient configurations
• Panel mount installation simplifies integration into systems
• Mechanical lifespan of 3 million operations offers reliability
Applications
• Used in industrial automation systems
• Suitable for control panels in machinery
• Ideal for emergency stop operations
• Employed in electronic control devices
Can it withstand harsh environmental conditions?
Yes, it has an IP65 rating for protection.
Is it suitable for high-frequency operations?
Yes, it can handle up to 3600 operations per hour.
Can it be installed in any orientation?
Yes, the mounting position is flexible according to requirements.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series Red Momentary Push Button Switch IP65
- Eaton RMQ16 Series Red Momentary Push Button IP65
- Eaton RMQ16 Series Red Maintained Push Button Switch IP65
- Eaton RMQ16 Series Blue Momentary Push Button Switch IP65
- Eaton RMQ16 Series White Momentary Push Button Switch IP65
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Eaton RMQ16 Series Yellow Momentary Push Button IP65
- Eaton RMQ16 Series Yellow Momentary Push Button Switch IP65
