Schneider Electric ZB5 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 211-8582
- Mfr. Part No.:
- ZB5AW363S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
- 62 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 211-8582
- Mfr. Part No.:
- ZB5AW363S
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ZB5 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series White Spring Return Push Button Head IP66 IP67
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP67
- Schneider Electric ZB5 Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB5 Series Yellow Spring Return Push Button Head IP66 IP69K
