Schneider Electric ZB5 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 220-5302
- Mfr. Part No.:
- ZB5AW163
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.35 |
*price indicative
- RS Stock No.:
- 220-5302
- Mfr. Part No.:
- ZB5AW163
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Harmony XB5 blue projecting illuminated pushbutton head mounting diameter Ø22 spring return for integral LED.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric ZB5 Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric ZB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Lovato Electric Platinum Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
