Omron A22NZ Series Blue Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 214-7819
- Mfr. Part No.:
- A22NZ-MNM-TAA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€7.04
(exc. VAT)
€8.66
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.04 |
*price indicative
- RS Stock No.:
- 214-7819
- Mfr. Part No.:
- A22NZ-MNM-TAA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22NZ | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22NZ | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
The Omron flat pushbutton with brushed metal bezel and has cap colour of transparent blue.
Compact Design
Safety Improvements
Related links
- Omron A22NZ Series White Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Blue Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP67 IP69K
- Omron A22N Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP66 IP69K
