Omron A22NZ Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 215-7064
- Mfr. Part No.:
- A22NZ-BGM-TAA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.68 |
*price indicative
- RS Stock No.:
- 215-7064
- Mfr. Part No.:
- A22NZ-BGM-TAA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Head | |
| Series | A22NZ | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, CSA, EN 418, EN 60947-1, EN 60947-5-1, IEC 60947-1, EN 60947-5-5, NEMA ICS-5, UR/UL, EN 60947-5-4, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Head | ||
Series A22NZ | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, CSA, EN 418, EN 60947-1, EN 60947-5-1, IEC 60947-1, EN 60947-5-5, NEMA ICS-5, UR/UL, EN 60947-5-4, CE, CCC | ||
Hazardous Area Certification No | ||
Omron A22NZ Series Push Button Head, 22mm Cutout Diameter, Blue - A22NZ-BGM-TAA
This push-button head is a 22mm illuminated control Interface designed for panel mounting in industrial electrical systems. It provides momentary actuation for user input and is constructed from Durable plastic for routine operational use. The component meets multiple international standards and is intended for integration into automated and electromechanical control panels where a visible, tactile switch head is required.
Features & Benefits
• Illuminated blue actuator provides clear Visual status indication
• Momentary action enables short-duration operator signalling
• Broad ingress protection up to IP69K maintains washdown resistance
• Compatible with 22mm panel apertures for straightforward installation
• Round, unmarked cap allows custom labelling or iconography
• Momentary action enables short-duration operator signalling
• Broad ingress protection up to IP69K maintains washdown resistance
• Compatible with 22mm panel apertures for straightforward installation
• Round, unmarked cap allows custom labelling or iconography
**Applications**
• Suitable for control panels in manufacturing automation lines
• Ideal for machinery operator stations requiring washdown protection
• Used for human–machine interfaces in food processing environments
• Can be used for test benches requiring temporary operator input
• Suitable for retrofit of electrical enclosures needing illuminated signalling
• Ideal for machinery operator stations requiring washdown protection
• Used for human–machine interfaces in food processing environments
• Can be used for test benches requiring temporary operator input
• Suitable for retrofit of electrical enclosures needing illuminated signalling
What materials are used for the exterior of the head?
The actuator and visible components are formed from a robust plastic material designed for routine industrial handling and compatibility with illumination elements.
How does the gasket protection perform during cleaning procedures?
Sealing provides resistance to high-pressure, high-temperature spray procedures as indicated by the highest ingress protection rating, preserving internal components during washdown cycles.
Is the actuation maintained or momentary when depressed?
The mechanism operates as a momentary switch, returning to its rest position immediately after release to register short-duration commands.
Which approvals indicate suitability for commercial industrial use?
It carries a range of regulatory approvals covering electrical equipment safety and industrial control standards recognised across multiple regions.
Related links
- Omron A22NZ Series White Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Red Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP67 IP69K
- Omron A22N Series White Momentary Push Button Head IP69K IP66
- Omron A22N Series Green Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Red Momentary Push Button Head IP66 IP67
