Omron A22NZ Series Green Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€7.04

(exc. VAT)

€8.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.04

*price indicative

RS Stock No.:
215-7078
Mfr. Part No.:
A22NZ-MNM-TGA
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Head

Series

A22NZ

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UR/UL, UL 508, CCC, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, NEMA ICS-5, CSA, CE, EN 60947-1, EN 418

Hazardous Area Certification

No

The Omron pushbutton switch operation unit is a momentary, flat brushed metal unit. It is for 22mm diameter pushbutton switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.

It is easy to use

It is safe to use

It has compact design

Meets global safety standards

Easy-mounting Contact Blocks provide finger protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy