Schneider Electric Harmony XB5 Series Grey Momentary Push Button Head, 22 mm Cutout, IP69K, IP66, IP67
- RS Stock No.:
- 221-1976
- Mfr. Part No.:
- ZB5AA8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.39 |
*price indicative
- RS Stock No.:
- 221-1976
- Mfr. Part No.:
- ZB5AA8
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K, IP66
