Schneider Electric Harmony XB5 Series Momentary Push Button Head, 22 mm Cutout, IP69K, IP66, IP67

Subtotal (1 unit)*

€9.23

(exc. VAT)

€11.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.23

*price indicative

RS Stock No.:
922-4937
Mfr. Part No.:
ZB5AA9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K, IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Pushbutton Caps - for ZB5 AA Circular Pushbuttons


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy