Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22 mm Cutout, IP66, IP69K, IP67

Subtotal (1 unit)*

€13.16

(exc. VAT)

€16.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.16

*price indicative

RS Stock No.:
179-9492
Mfr. Part No.:
ZB4BW7A9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Rectangular

Push Button Actuation

Momentary

Push Button Style

Rectangular

Push Button Material

Metal

IP Rating

IP66, IP69K, IP67

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-5, UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Electric ZB4BW7A9


This Harmony XB4, illuminated double head without cap has 1 central white pilot light, operates with a spring return / impulse mechanism. This double head is supplied without cap to allow users to customize control functions with desired caps for their machines operations. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to the pilot light and illuminated head. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Flush/Flush Illuminated Double-Headed Pushbutton Ø22 Without Cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy