EAO 92 Series Green Momentary Push Button Head, 16 mm Cutout, IP67
- RS Stock No.:
- 223-7992
- Distrelec Article No.:
- 135-57-949
- Mfr. Part No.:
- 92-443.500
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.55
(exc. VAT)
€12.98
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.55 | - |
| 10 - 99 | €10.07 | 4% |
| 100 + | €9.71 | 7% |
*price indicative
- RS Stock No.:
- 223-7992
- Distrelec Article No.:
- 135-57-949
- Mfr. Part No.:
- 92-443.500
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 92 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 92 | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO series 92 Illuminated pushbutton-actuator it has a black and green protection class is IP 67 and dimension is 18.8x18.8mm.
Housing colour: white
Housing material: Plastic
Switching system: Short-travel element
Switching current: 0,1 A
Switching voltage: 42 V AC/DC
Related links
- EAO 92 Series Clear Momentary Push Button Head IP67
- EAO 92 Series Contact Block White Red Orange Blue 1 NO
- Eaton M22 Series Green Momentary Push Button Head IP67
- Idec YW1B Series Green Momentary Push Button Head IP67, IP69K
- Allen Bradley 800T Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Schneider Electric Harmony Series Green Momentary Push Button Head IP67 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP67 IP69K
