EAO 92 Series Clear Momentary Push Button Head, 16 mm Cutout, IP67
- RS Stock No.:
- 223-7991
- Distrelec Article No.:
- 302-23-320
- Mfr. Part No.:
- 92-343.700
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.42 |
| 10 - 99 | €9.89 |
| 100 + | €9.47 |
*price indicative
- RS Stock No.:
- 223-7991
- Distrelec Article No.:
- 302-23-320
- Mfr. Part No.:
- 92-343.700
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Head | |
| Series | 92 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Clear | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Head | ||
Series 92 | ||
Cutout Diameter 16mm | ||
Push Button Colour Clear | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO series 92 Illuminated pushbutton-actuator it has a white or clear colour. IP protection class is IP 67 and dimension is 18.8x18.8mm.
Mounting cut-out: Ø 16 mm
Front shape: square
Front dimension: 19 mm x 19 mm
Front bezel colour: white
Related links
- EAO 92 Series Green Momentary Push Button Head IP67
- Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button Head IP67 IP69K
- Siemens SIRIUS ACT 3SU12 Series Clear Momentary Push Button Head IP66 IP67
- Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU12 Series Clear Momentary Push Button Head IP69K IP66
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- Schneider Electric Harmony XB5 Series Clear Momentary Push Button Head IP66 IP69K
