ABB Black Twist Release Push Button, 22.5mm Cutout

Subtotal (1 unit)*

€123.10

(exc. VAT)

€151.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.10

*price indicative

RS Stock No.:
237-1533
Mfr. Part No.:
2TLA030054R0300 INCA 1S
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Actuation

Twist Release

Illuminated

No

Mounting Type

Panel Mount

COO (Country of Origin):
EE
The ABB safety stop black button for panel mounting. It has a 22.5 mm holes as well as 2 NC contacts. Status LED in button and terminal blocks.

Product Net Width 80 mm

Product Net Weight 0.045 kg

Performance Level (PL) Up to e

Related links