ABB 1SFA1 Series White Momentary Push Button Switch, IP66
- RS Stock No.:
- 250-4306
- Mfr. Part No.:
- 1SFA184007R9005
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€80.42
(exc. VAT)
€98.92
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €80.42 | €8.042 |
*price indicative
- RS Stock No.:
- 250-4306
- Mfr. Part No.:
- 1SFA184007R9005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Product Type | Push Button Switch | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Product Type Push Button Switch | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is white coloured, has flush actuator type with momentary function.
IP66 rating on front side
Related links
- ABB 1SFA1 Series White Momentary Push Button
- ABB 1SFA1 Series White Maintained, Momentary Push Button
- ABB 1SFA1 Series White Maintained Push Button
- ABB 1SFA1 Series Clear Momentary Push Button
- ABB 1SFA1 Series Blue Momentary Push Button
- ABB 1SFA1 Series Orange Momentary Push Button
- ABB 1SFA1 Series Yellow Momentary Push Button
- ABB 1SFA1 Series Black Maintained, Momentary Push Button
