Siemens 3SB Series Green Momentary Push Button Switch, 16 mm Cutout, IP65
- RS Stock No.:
- 266-9540
- Mfr. Part No.:
- 3SB2000-0AE01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 266-9540
- Mfr. Part No.:
- 3SB2000-0AE01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Series | 3SB | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, CSA, EAC, UKCA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Series 3SB | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Standards/Approvals CE, CSA, EAC, UKCA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.
Black colour
Mechanical life - 10000000 cycles
Related links
- Siemens 3SB Series Black Momentary Push Button Switch IP65
- Siemens 3SB Series White Momentary Push Button Switch IP65
- Siemens 3SB Series Red Momentary Push Button Switch IP65
- Siemens 3SB Series Black Latching Push Button Switch IP65
- Siemens 3SB Series Latching Emergency Stop Push Button IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Green IP65
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
