Eaton M30 Series Blue Maintained Push Button Actuator, 30.5 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 272-1306
- Mfr. Part No.:
- 182954 M30C-FDRL-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.40 |
*price indicative
- RS Stock No.:
- 272-1306
- Mfr. Part No.:
- 182954 M30C-FDRL-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Flat | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36mm | |
| Standards/Approvals | IEC/EN 60947-5, UL NKCR, DNV CSA 012528, UL 508, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, IEC/EN 60947, GL CSA, UL E29184, CSA Class No.:3211-03, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Flat | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 36mm | ||
Standards/Approvals IEC/EN 60947-5, UL NKCR, DNV CSA 012528, UL 508, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, IEC/EN 60947, GL CSA, UL E29184, CSA Class No.:3211-03, CE, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36mm Diameter, IP67 - 182954 M30C-FDRL-B
This push-button actuator is an illuminated panel-mounted control intended for industrial switching and signalling applications. It provides a maintained actuation and a flat metal front for use where a robust, washable Interface is required. The device operates across a wide ambient temperature range and connects with standard contact blocks and indicating lights for system integration.
Features and Benefits:
• IP67/IP66/IP69K protection enables washdown and dustproof operation
• Maintained actuation provides stable latched control positions
• Metal bezel resists mechanical impact in harsh environments
• 1800 operations/h rating supports frequent operator use
• 5N actuation force offers consistent tactile input
• Maintained actuation provides stable latched control positions
• Metal bezel resists mechanical impact in harsh environments
• 1800 operations/h rating supports frequent operator use
• 5N actuation force offers consistent tactile input
Applications
• Suitable for hygienic washdown stations requiring IP69K protection
• Used with contact blocks and indicating lights in control panels
• Ideal for industrial machinery operator stations needing latching control
• Can be used in shipboard and marine-rated control systems
• Suitable for requiring flat metal push-button aesthetics
• Used with contact blocks and indicating lights in control panels
• Ideal for industrial machinery operator stations needing latching control
• Can be used in shipboard and marine-rated control systems
• Suitable for requiring flat metal push-button aesthetics
What cut-out size is required for panel mounting?
The device requires a 30.5 mm opening for proper installation.
What materials are used on the front face and bezel?
The front element is metal with a titanium-coloured metal bezel.
How many command positions does the actuator provide?
It provides a single command position with a maintained switching function.
What are the operating temperature limits for reliable use?
It is specified for operation between -25°C and 70°C.
What mechanical lifespan can be expected under AC operation?
Mechanical life is rated to 1,000,000 operations under AC conditions.
Related links
- Eaton M30 Series Blue Maintained Push Button IP67
- Eaton M30 Series Maintained Push Button Actuator IP67 IP69K
- Eaton M30C-FDRL-R-X0 Series Red Maintained Push Button Actuator IP66 IP69K
- Eaton M30C-FDRL-W-X0 Series White Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ-Titan Series Yellow Maintained Push Button Actuator IP67 IP66 EN
- Eaton RMQ-Titan Series Orange Maintained Push Button Actuator IP66 IP69K
- Eaton M30 Series Yellow Maintained Push Button IP67
- Eaton M30 Series Red Maintained Push Button IP67
