Eaton M30 Series Maintained Push Button Actuator, 30.5 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 272-1307
- Mfr. Part No.:
- 182955 M30C-FDRL-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.72 |
*price indicative
- RS Stock No.:
- 272-1307
- Mfr. Part No.:
- 182955 M30C-FDRL-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Shape | Flat | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | CE, CSA, VDE 0660, UL NKCR, UL E29184, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, DNV, CSA 012528 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Shape Flat | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals CE, CSA, VDE 0660, UL NKCR, UL E29184, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, DNV, CSA 012528 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, IP67 - 182955 M30C-FDRL-X
This push button actuator is an illuminated flat-front device designed for panel-mounted operator control in industrial settings, providing maintained actuation for latching switching functions. It is suitable for environments requiring ingress protection and can Interface with smartwire‑DT connections where system integration is needed. The actuator features a metal bezel and a round lens for Visual signalling while supporting varied mounting orientations.
Features and Benefits:
• IP67 protection for front-side dust and temporary immersion resistance
• IP69K rating for high-pressure washdown suitability
• Maintained actuation for stable latching operation
• 1800 operations/h rating for frequent cycling demands
• 15g shock resistance for mechanical impact tolerance
• 1,000,000 mechanical operations lifespan for durability
• IP69K rating for high-pressure washdown suitability
• Maintained actuation for stable latching operation
• 1800 operations/h rating for frequent cycling demands
• 15g shock resistance for mechanical impact tolerance
• 1,000,000 mechanical operations lifespan for durability
Applications
• Suitable for control panels requiring M30 push button actuator IP67
• Used for washdown areas needing flat push button actuator IP69K
• Ideal for heavy-duty metal push button actuator installations
• Can be used with systems requiring IEC 60947-5 push button switch compatibility
• Used for panel-mount 30mm push button actuator configurations
• Used for washdown areas needing flat push button actuator IP69K
• Ideal for heavy-duty metal push button actuator installations
• Can be used with systems requiring IEC 60947-5 push button switch compatibility
• Used for panel-mount 30mm push button actuator configurations
What temperature range can it operate within?
It functions between -25°C and 70°C.
What material is used for the bezel and front element?
The bezel is metal with a titanium-coloured finish and a flat-front lens.
How is the device protected against humidity and temperature cycling?
It meets damp heat cyclic and constant test criteria to IEC 60068-2-30 and IEC 60068-2-78.
What mechanical actuation force is required to operate it?
The actuating force is 5 N.
How does the unit connect to smartwire‑DT systems?
It supports connection via SWD‑RMQ interfaces for integration.
Related links
- Eaton M30 Series Blue Maintained Push Button Actuator IP67 IP69K
- Eaton M30 Series Red Maintained Push Button IP67
- Eaton M30 Series Yellow Maintained Push Button IP67
- Eaton M30 Series Blue Maintained Push Button IP67
- Eaton RMQ-Titan Series Yellow Maintained Push Button Actuator IP67 IP66 EN
- Eaton M30C-FDRL-R-X0 Series Red Maintained Push Button Actuator IP66 IP69K
- Eaton M30 Series Orange Momentary Spring Return Push Button Actuator IP67 IP69K
- Eaton M30 Series Illuminated Illuminated Push Button Screw Green LED IP69K
