Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 272-1360
- Mfr. Part No.:
- 188033 M30I-FDL-R-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.09
(exc. VAT)
€33.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.09 |
*price indicative
- RS Stock No.:
- 272-1360
- Mfr. Part No.:
- 188033 M30I-FDL-R-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | With Front Ring | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Marking | Labelled | |
| Push Button Diameter | 36mm | |
| Standards/Approvals | IEC/EN 60947-5-1, CE, CSA, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508, UL, UL Category Control No.:NKCR UL listed, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style With Front Ring | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Marking Labelled | ||
Push Button Diameter 36mm | ||
Standards/Approvals IEC/EN 60947-5-1, CE, CSA, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508, UL, UL Category Control No.:NKCR UL listed, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36mm Diameter, Red - 188033 M30I-FDL-R-X0
This push-button actuator is an illuminated control element designed for panel mounting in industrial environments, providing a momentary spring-return operation for user input and signalling. It is intended for use where a labelled, metal flat front with a stainless front ring is required and can be mounted in varied orientations to suit control panels and machinery.
Features and Benefits:
• IP66, IP67 and IP69 rating ensures ingress protection in harsh environments
• 3600 operations/h operating frequency supports frequent actuation cycles
• 5N actuating force gives consistent tactile response for operators
• Mechanical lifespan of 5,000,000 operations reduces replacement intervals
• Damp heat resistance per IEC 60068-2-78 extends durability in humid conditions
• 3600 operations/h operating frequency supports frequent actuation cycles
• 5N actuating force gives consistent tactile response for operators
• Mechanical lifespan of 5,000,000 operations reduces replacement intervals
• Damp heat resistance per IEC 60068-2-78 extends durability in humid conditions
Applications
• Suitable for heavy-duty waterproof control actuator installations
• Ideal for panel mount 36mm push-button replacements
• Used with emergency stop replacements requiring labelled indicators
• Can be used for illuminated signalling on factory control panels
• Suitable for industrial front-ring push-button assemblies
• Ideal for panel mount 36mm push-button replacements
• Used with emergency stop replacements requiring labelled indicators
• Can be used for illuminated signalling on factory control panels
• Suitable for industrial front-ring push-button assemblies
What cut-out size is required for installation?
The device fits an opening with a 30.5mm diameter.
What materials are present on the front for durability?
The bezel is metal with a stainless-steel front ring and a metal flat front element.
What operational temperature range can it withstand?
It operates between -25°C and 70°C ambient temperatures.
Which approvals cover electrical and safety standards?
It holds approvals to IEC/EN 60947-5-1 and listings from UL, CSA and VDE.
How is the actuator illuminated and marked?
The actuator is illuminated, presented in red, and supplied with an inscribed label.
Related links
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP69 IP67
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66 EN
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP66 IP69K IEC
