Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 272-1311
- Mfr. Part No.:
- 182966 M30C-FDL-W-X100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 272-1311
- Mfr. Part No.:
- 182966 M30C-FDL-W-X100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | CSA 012528, VDE 0660, UL NKCR, UL E29184, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals CSA 012528, VDE 0660, UL NKCR, UL E29184, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, White - 182966 M30C-FDL-W-X100
This push button actuator is an illuminated flat-front operator designed for industrial control panels, providing a momentary spring-return function with an inscribed white actuator and metal bezel for visible signalling in demanding environments.
Features and Benefits:
• IP69K/P67/IP66 protection ensures washdown resistance
• Rated for 3600 operations/h for frequent actuation
• Mechanical life of 5,000,000 operations supports long service
• 5N actuation force provides consistent tactile response
• Shock resistance 15g meets robust mechanical standards
• Damp heat tested to IEC 60068 series for climatic resilience
• Rated for 3600 operations/h for frequent actuation
• Mechanical life of 5,000,000 operations supports long service
• 5N actuation force provides consistent tactile response
• Shock resistance 15g meets robust mechanical standards
• Damp heat tested to IEC 60068 series for climatic resilience
Applications
• Suitable for food-processing plant washdown panels
• Ideal for outdoor control cabinets requiring high ingress protection
• Used with illuminated control systems for status indication
• Can be used for machine‑tool start/stop operator stations
• Suitable for marine or offshore console installations
• Ideal for outdoor control cabinets requiring high ingress protection
• Used with illuminated control systems for status indication
• Can be used for machine‑tool start/stop operator stations
• Suitable for marine or offshore console installations
What cut-out size is required for panel mounting?
It requires a 30.5mm cut-out to fit the front element.
Which temperatures can the device operate within?
It functions between -25°C and 70°C ambient temperatures.
What construction ensures front durability?
A metal bezel and flat metal actuator provide mechanical robustness.
Which approvals cover electrical and safety compliance?
It holds IEC/EN 60947 approvals Plus UL and CSA listings.
Is it compatible with smart wiring systems?
It offers connection capability to SmartWire‑DT via SWD‑RMQ connections.
Related links
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP66 IP69K IEC
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66 EN
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP66 CE,
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP69 IP67
