Eaton M22 Series Green, Red Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66, IEC/EN 60947-5, UL 508,
- RS Stock No.:
- 272-2365
- Mfr. Part No.:
- 284831 M22S-DDLM-GR-X1/X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 272-2365
- Mfr. Part No.:
- 284831 M22S-DDLM-GR-X1/X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Inscribed | |
| Standards/Approvals | IEC/EN 60947-5, CSA-C22.2 No. 14-05, DNV GL, LR, CE, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, VDE 0660 | |
| Hazardous Area Certification | IEC/EN 60947-5, UL 508, DNV GL, LR, CSA, IEC/EN 60947, CE, CSA-C22.2 No. 94-91 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Inscribed | ||
Standards/Approvals IEC/EN 60947-5, CSA-C22.2 No. 14-05, DNV GL, LR, CE, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, VDE 0660 | ||
Hazardous Area Certification IEC/EN 60947-5, UL 508, DNV GL, LR, CSA, IEC/EN 60947, CE, CSA-C22.2 No. 94-91 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, IP66, 22.5mm Cutout Diameter - 284831 M22S-DDLM-GR-X1/X0
This pushbutton switch is a double‑actuator control device designed for panel mounting in industrial and marine environments. It provides momentary spring‑return operation with a flush indicator and a non‑flush actuator, permitting clear status signalling in control panels. The unit is built for operation across a broad ambient temperature range and is certified to multiple international standards for use in machinery and marine applications.
Features and Benefits:
• IP66 degree of protection enables reliable wash‑down resistance
• 3600 operations/h operating frequency supports frequent actuation
• Mechanical lifespan of 200,000 operations extends service intervals
• Actuating force of 5N delivers consistent tactile response
• Shock resistance 30g withstands mechanical impact in harsh settings
• Compatible with SmartWire‑DT for simplified connection integration
• 3600 operations/h operating frequency supports frequent actuation
• Mechanical lifespan of 200,000 operations extends service intervals
• Actuating force of 5N delivers consistent tactile response
• Shock resistance 30g withstands mechanical impact in harsh settings
• Compatible with SmartWire‑DT for simplified connection integration
Applications
• Suitable for panel‑mount pushbutton 22.5 mm IP66 installations
• Used with control cabinets requiring IEC 60947‑5 certified pushbutton
• Ideal for marine control panels complying with DNV GL LR rules
• Can be used for operator stations needing oval flat plastic pushbutton green/red
• Suitable for machinery interfaces requiring UL 508 CSA approved pushbutton switch
• Used with control cabinets requiring IEC 60947‑5 certified pushbutton
• Ideal for marine control panels complying with DNV GL LR rules
• Can be used for operator stations needing oval flat plastic pushbutton green/red
• Suitable for machinery interfaces requiring UL 508 CSA approved pushbutton switch
What cut-out size is required for installation?
The device requires a 22.5 mm opening for panel mounting.
How does the product perform in elevated temperatures?
It operates between −25°C and 70°C and can be stored between −40°C and 80°C.
What materials form the user‑facing components?
The bezel and front elements are plastic with a white lens and an inscribed marking.
Which protection classes cover the front face?
The front face meets IP66 and NEMA 4X protection ratings.
Related links
- Eaton Green, Red Push Button Actuator
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED, IP66
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22.5 mm Cutout, IP66
