Eaton White Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 272-2269
- Mfr. Part No.:
- 216962 M22S-DRL-W-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.13
(exc. VAT)
€24.76
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €20.13 |
*price indicative
- RS Stock No.:
- 272-2269
- Mfr. Part No.:
- 216962 M22S-DRL-W-X0
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Inscribed 0 | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL 508, CSA Class No.: 3211-03, CSA UL Category Control No.: NKCR, IEC/EN 60947, IEC/EN 60947-5, LR, CSA-C22.2 No. 14-05, CE CSA File No.: 012528, DNV, CSA-C22.2 No. 94-91, GL, VDE 0660, UL UL File No.: E29184 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Inscribed 0 | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL 508, CSA Class No.: 3211-03, CSA UL Category Control No.: NKCR, IEC/EN 60947, IEC/EN 60947-5, LR, CSA-C22.2 No. 14-05, CE CSA File No.: 012528, DNV, CSA-C22.2 No. 94-91, GL, VDE 0660, UL UL File No.: E29184 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, White - 216962 M22S-DRL-W-X0
Features and Benefits:
• Maintained push button switch provides stable latching operation
• Compatible with 22.5mm cut-out for straightforward panel installation
• Front diameter 29.7mm offers ProMinent actuator visibility
• 5N actuating force ensures consistent operator feedback
• Mechanical life 1,000,000 operations supports high-cycle use
Applications
• Used with industrial control panel equipment requiring illumination
• Ideal for washdown environments in food processing or pharma
• Can be used for machine start/stop functions with latching need
• Suitable for systems requiring multiple certification recognitions
What approvals confirm suitability for international installations?
How does it perform in high-temperature operating environments?
What protection is provided at the panel front?
How is the device mounted and secured in a control panel?
What construction details affect physical impact resilience?
Related links
- Eaton RMQ-Titan Series White Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Maintained Push Button Actuator IP69K IP66
- Eaton M22 Series White Maintained Push Button Actuator IP67, IP69K
- Eaton Red Maintained Push Button Actuator IP69K IP66
- Eaton White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Yellow Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP69K IP66
