Eaton RMQ-Titan Series White Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2268
- Mfr. Part No.:
- 216961 M22-DRL-W-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.13
(exc. VAT)
€24.76
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €20.13 |
*price indicative
- RS Stock No.:
- 272-2268
- Mfr. Part No.:
- 216961 M22-DRL-W-X0
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | RMQ-Titan | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flush | |
| Push Button Material | Plastic (Front Ring) | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | IEC/EN 60947, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.: 3211-03, CSA File No.: 012528, DNV LR GL, IEC/EN 60947-5, UL 508, UL Category Control No.: NKCR, UL CE CSA, UL File No.: E29184, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series RMQ-Titan | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Flat | ||
Push Button Actuation Maintained | ||
Push Button Style Flush | ||
Push Button Material Plastic (Front Ring) | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals IEC/EN 60947, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.: 3211-03, CSA File No.: 012528, DNV LR GL, IEC/EN 60947-5, UL 508, UL Category Control No.: NKCR, UL CE CSA, UL File No.: E29184, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, White - 216961 M22-DRL-W-X0
Features and Benefits:
• Maintained actuation providing latching switching operation
• 1800 operations/h rated for frequent manual use
• Plastic front ring with titanium bezel for panel aesthetics
• 1,000,000 mechanical operations lifespan for long service
Applications
• Ideal for machinery operator stations requiring illuminated feedback
• Used with smartwire‑DT connections in modular switchgear
• Can be used for industrial signalling where labelled controls are needed
What cut-out size is required to install this actuator?
What is the bezel diameter presented on the panel surface?
What operating temperatures can it tolerate?
Is the actuator suitable for hazardous‑area installations?
Which standards and approvals cover its use in industrial equipment?
Related links
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP67
- Eaton RMQ-Titan Series Red Maintained Push Button Actuator IP67, IP69K
- Eaton White Maintained Push Button Actuator IP69K IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP66 IP69K IEC
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
