Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2765
- Mfr. Part No.:
- ZB4BPA4
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€124.68
(exc. VAT)
€153.36
(inc. VAT)
- RS Stock No.:
- 276-2765
- Mfr. Part No.:
- ZB4BPA4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BPA4
This Harmony XB4, flush red button head with clear boot operates with a spring return / impulse mechanism. This button head with clear boot provides an ergonomic interface for controlling your machines and a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. The clear boot prevents growth of bacteria in joints and gaps, it makes this product ideal for high hygiene environments.
The Schneider Electric flush red button head with clear boot operates with a spring return/impulse mechanism. This button head with clear boot provides an ergonomic interface for controlling machines and a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Illuminated Spring Return Push Button Head IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69
- Schneider Electric Harmony XB4 Series Red Illuminated Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69K

