Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2761
- Mfr. Part No.:
- ZB4BP27
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2761
- Mfr. Part No.:
- ZB4BP27
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Non Illuminated Push Button in the Harmony XB4 series is a durable component designed for industrial applications. Featuring a black projecting pushbutton with a 22mm diameter and a spring return mechanism, this non illuminated push button is unmarked, providing a clean and unambiguous appearance. Notably, this component demonstrates exceptional mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69(IP69K)
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Illuminated Spring Return Push Button Head IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66, IP67
- Lovato Platinum Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
