Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2799
- Mfr. Part No.:
- ZB5AA335C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.86 |
*price indicative
- RS Stock No.:
- 276-2799
- Mfr. Part No.:
- ZB5AA335C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Down Arrow | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Down Arrow | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head in the Harmony XB5 series is a durable component designed for industrial applications. Made of plastic and featuring a flush design in black with a 22mm diameter, this push button head incorporates a spring return mechanism for efficient operation. Marked with a DOWN ARROW for clear identification, it also includes a grey bezel for visual contrast. Weighing 0.018 kg, it maintains a balance between durability and manageability. Notably, this push button head boasts an impressive mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
