Schneider Electric Harmony XB5 Series Red Push Button Head for Non-illuminated Push-Button, 22 mm Cutout, IP66, IP67,
- RS Stock No.:
- 768-456
- Mfr. Part No.:
- ZB5AH4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.91
(exc. VAT)
€28.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.91 |
*price indicative
- RS Stock No.:
- 768-456
- Mfr. Part No.:
- ZB5AH4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Head for Non-illuminated Push-Button | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Button | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | NEMA 4X standards | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Head for Non-illuminated Push-Button | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push Button | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking Unmarked | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification NEMA 4X standards | ||
- COO (Country of Origin):
- FR
The Schneider Electric non-illuminated push-button is designed to enhance user interaction in various applications. It supports a push-push operation, providing reliable control at all times.
Mechanical durability of up to 2,000,000 cycles ensures long-lasting performance
IP66, IP67, IP69, and IP69K ratings provide excellent protection against water and dust ingress
Operating temperature range of -40 to 70 °C guarantees functionality in diverse environments
Compact mounting diameter of 22 mm fits standard panel cut-outs perfectly
Related links
- Schneider Electric Harmony XB5 Series Green Spring Return Illuminated Push Button IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch 22 mm Cutout IP67 24 V dc
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 CSA REACH,
