Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2914
- Mfr. Part No.:
- ZB5AL5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.43 |
*price indicative
- RS Stock No.:
- 276-2914
- Mfr. Part No.:
- ZB5AL5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric yellow projecting button head provides an ergonomic interface for controlling machines. It is easily combined with Harmony range of push buttons and contact blocks. Thus it is possible to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its clear color.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66 IP69K
