Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2939
- Mfr. Part No.:
- ZB5AW313SC0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.84 |
*price indicative
- RS Stock No.:
- 276-2939
- Mfr. Part No.:
- ZB5AW313SC0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Push Button in the Harmony XB5 series is a durable and versatile component designed for industrial applications. Featuring a grey bezel and a white flush design with a 22mm diameter, this illuminated push button head incorporates a universal LED for clear visual indication. Equipped with a spring return mechanism and a grooved lens, it provides efficient and reliable operation. Notably, this illuminated push button head boasts an impressive mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66
