Eaton Red Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67

Subtotal (1 pack of 5 units)*

€112.23

(exc. VAT)

€138.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€112.23€22.446

*price indicative

RS Stock No.:
276-6553
Mfr. Part No.:
216751 M22-DRP-R-X0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

Eaton Moeller

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Mushroom

Push Button Actuation

Maintained

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP69K, IP67

Push Button Marking

O

Push Button Diameter

22mm

Standards/Approvals

DNV, RoHS, IEC/EN 60947-5, IEC/EN 60947, GL, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA, UL Category Control No.:NKCR, CE, LR, CSA File No.:012528, UL File No.:E29184, VDE 0660, UL, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 22.5mm Cutout Diameter, Red - 216751 M22-DRP-R-X0


This push-button actuator is a maintained mushroom-headed control designed for industrial panels where a high-visibility emergency-style operator is required. It provides a manually latched red actuator with an inscribed O marking and a flat front element, intended for use in switchgear assemblies that require robust operator interfaces and straightforward mounting into a 22.5 mm cut-out.

Features and Benefits:


• IP69K IP67 waterproof actuator provides washdown resistance
• 22.5 mm cut-out supports standard panel-mount installation
• 22 mm flat mushroom push-button offers large contact area
• Actuating force 5N ensures consistent manual operation
• Mechanical lifespan 1,000,000 operations for long service life
• Operating temperature range -25°C to 70°C suits varied environments

Applications


• Suitable for emergency‑stop style control stations in machinery panels
• Ideal for food processing where IP69K wash‑down is required
• Used with industrial control cabinets requiring UL and CSA approvals
• Can be used on marine‑rated switchboards due to DNV and GL listings
• Appropriate for hazardous‑weather outdoor cabinets needing NEMA 4X performance

What mounting aperture is required for panel installation?


The device fits an opening with a 22.5 mm cut‑out and a 22.5 mm opening diameter.

How is the operator marked and what is its appearance?


The actuator is red, mushroom‑shaped with a flat front and an inscribed O marking.

What materials compose the bezel and cap?


The bezel is titanium‑coloured plastic and the cap is plastic.

What approval listings support industrial compliance?


It carries listings including UL File No. E29184, CSA files and various class and national approvals.

How does the device perform under mechanical shock?


It withstands sinusoidal mechanical shock to IEC/EN 60068‑2‑27 at 30 g, 11 ms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy