Eaton Green Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67
- RS Stock No.:
- 276-6552
- Mfr. Part No.:
- 216747 M22-DRP-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €20.79 |
| 5 - 9 | €20.16 |
| 10 + | €18.14 |
*price indicative
- RS Stock No.:
- 276-6552
- Mfr. Part No.:
- 216747 M22-DRP-G
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | IEC/EN 60947-5, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947, LR, RoHS, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA, CSA File No.:012528, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 22mm | ||
Standards/Approvals IEC/EN 60947-5, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947, LR, RoHS, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA, CSA File No.:012528, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Green - 216747 M22-DRP-G
Features and Benefits:
• Degree of protection IP67 and IP69K for harsh environments
• Mechanical life rated to 1,000,000 operations for longevity
• Actuating force 5N for predictable operator feedback
• Operating temperature range -25°C to 70°C for wide use
• Compatible with SmartWire‑DT connections for system integration
Applications
• Used for safety or start/stop switching in production lines
• Ideal for marine and offshore panels with DNV and GL approvals
• Suitable for electrical enclosures needing NEMA4X or 13 protection
• Used with monitoring systems requiring non‑illuminated status control
What panel cut-out is required for installation?
Which environmental tests support outdoor use?
Is illumination available on this device?
How does it connect to digital wiring systems?
What mechanical shock ratings apply to the unit?
Related links
- Eaton Green Maintained Push Button Actuator IP69K, IP67
- Eaton RMQ-Titan Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton Green Maintained Push Button Actuator IP66 IP69K
- Eaton Red Maintained Push Button Actuator IP69K, IP67
- Eaton M22 Series Black Maintained Push Button Actuator IP69K, IP67
- Eaton Eaton Moeller M22 Series Yellow Maintained Push Button Actuator IP69K, IP67
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP69K, IP67
