Schneider Electric Harmony XB6 Series White Spring Return Push Button Head, 16 mm Cutout, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.43

(exc. VAT)

€12.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.43
5 - 11€10.14
12 +€9.87

*price indicative

RS Stock No.:
342-0817
Mfr. Part No.:
ZB6DW1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB6

Cutout Diameter

16mm

Push Button Colour

White

Push Button Shape

Rectangular

Push Button Actuation

Spring Return

Push Button Style

Rectangular

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, JIS 852, IEC 947-5-1, IEC 947-1, EN 60947-5-1, CSA C22-2 n° 14, JIS C 4520, IEC 947-5-4

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Rectangular, Illuminated, Pushbutton Head


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy