Schneider Electric Harmony XB6 Series White Latching Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 342-0867
- Mfr. Part No.:
- ZB6DF1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €11.51 |
| 5 - 11 | €11.19 |
| 12 + | €10.89 |
*price indicative
- RS Stock No.:
- 342-0867
- Mfr. Part No.:
- ZB6DF1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | White | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Latching | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 947-5-1, ASE, BV, CSA, CSA C22-2 n° 14, DNV, EN 60947-5-1, GL:pending, UL 508, UL, RINA, IEC 947-1, LROS, JIS C 4520 and 852, JIS, IEC 947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour White | ||
Push Button Shape Rectangular | ||
Push Button Actuation Latching | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 947-5-1, ASE, BV, CSA, CSA C22-2 n° 14, DNV, EN 60947-5-1, GL:pending, UL 508, UL, RINA, IEC 947-1, LROS, JIS C 4520 and 852, JIS, IEC 947-5-4 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Rectangular, Illuminated, Pushbutton Head
Schneider Electric ZB6 Harmony 16mm
Related links
- Schneider Electric Harmony XB6 Series Red Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series White Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Yellow Momentary Push Button Head IP65
- Schneider Electric Harmony XB6 Series Blue Push-On Push Button Head IP65, RoHS
- Schneider Electric Harmony XB6 Series Black Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head IP65
