Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2722
- Mfr. Part No.:
- 78635774 M22-D-G-X1+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.31
(exc. VAT)
€18.83
(inc. VAT)
In Stock
- Plus 128 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 24 November 2026
- Plus 60 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.31 |
*price indicative
- RS Stock No.:
- 399-2722
- Mfr. Part No.:
- 78635774 M22-D-G-X1+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | I | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking I | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, Flush Mounting, Green - RMQ-Titan Series - 78635774 M22-D-G-X1+M22-A
Need extra machine control? Slot this Eaton push button head into your setup. The actuator's momentary function means it only switches its contact block (399-3573) when pressed, giving you close on/off regulation. As soon as you stop pressing, a spring-return mechanism resets the button and the attached equipment stops operating. You don't have to worry about snagging or accidental actuation, as it sits flush with the panel. Conveniently, the unit fits into an industry-standard 22mm hole. You can use a push button head like this with positioning devices and automotive manufacturing systems.
Features & Benefits
• Resilient plastic and metal construction for effective impact resistance
• IP69K rating indicates protection against dust and hot, high-pressure water jets
• Handles up to 3,600 cycles an hour, keeping up with fast-paced processes
• Included mounting adapter easily fits to the contact block for speedy switch-building
Does this push button head come labelled?
Yes, it comes with the 'I' symbol, indicating 'power on', printed in silver. This contrasts with the green face and makes it clear to users that this is a start button.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel SPST IP67 220 V 500 V
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
