Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2693
- Mfr. Part No.:
- 78635771 M22-D-B+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.69
(exc. VAT)
€16.84
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.69 |
*price indicative
- RS Stock No.:
- 399-2693
- Mfr. Part No.:
- 78635771 M22-D-B+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA-C22.2 No. 14-05, IEC 60068-2-27, CE, IEC/EN 60529, IP65, UL 508, IEC/EN 60947-5, IEC 60068-2-78, IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA-C22.2 No. 14-05, IEC 60068-2-27, CE, IEC/EN 60529, IP65, UL 508, IEC/EN 60947-5, IEC 60068-2-78, IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, IP67 / IP69K, Flush Mount - 78635771 M22-D-B+M22-A
This push button head features a flush-mounted design for easy installation. It supports an operational current of 6A at both 230V and 115V AC-15. The button is designed for durability and efficient power handling.
Features & Benefits
• Momentary actuation for reliable functionality
• Blue colour enhances visibility in low-light conditions
• Mechanical lifespan exceeds 5 million operations
• Flush mounting provides a sleek installation
Applications
• Suitable for control panels in industrial environments
• Ideal for machinery requiring momentary operations
• Used in automation systems for durable push buttons
Can it withstand harsh environmental conditions?
No, it is rated IP20, making it suitable for indoor use only.
What is the lifespan of this product in electrical operations?
The electrical lifespan is rated for 1.6 million operations at 230V/0.5A.
Is this suitable for frequent use?
Yes, it has a mechanical lifespan of over 5 million operations.
Can it be easily installed?
Yes, it is designed for easy flush mounting.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Silver Momentary Push Button Head IP69K
