Eaton RMQ Titan M22 Series Black Maintained Push Button Head, 22 mm Cutout, IP67, IP69, IP66
- RS Stock No.:
- 399-3179
- Distrelec Article No.:
- 304-23-080
- Mfr. Part No.:
- 78635841 M22-DRP-S+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.37
(exc. VAT)
€38.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 01 December 2026
- Plus 20 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.37 |
*price indicative
- RS Stock No.:
- 399-3179
- Distrelec Article No.:
- 304-23-080
- Mfr. Part No.:
- 78635841 M22-DRP-S+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69, IP66 | |
| Push Button Marking | No Inscription | |
| Push Button Diameter | 38mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69, IP66 | ||
Push Button Marking No Inscription | ||
Push Button Diameter 38mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button Head, Round, IP69K Rating - RMQ-Titan / M22 Series - 78635841 M22-DRP-S
Looking for a reliable device to control your equipment? Use this 22mm round black push button head from Eaton. It's rated IP69K, indicating it's dust-proof and can resist powerful jets of hot water, so you can install it in areas where regular washdowns are needed. The unit is made from durable plastic to resist the impact and abrasion you'd expect in busy industrial applications. An overall diameter of 38mm means it takes up minimal space on your control panel. The button has a low profile to minimise the risk of costly operational delays due to accidental actuation.
Features & Benefits
• Wide operating temperature range from -25°C to +70°C for use in harsh environments
• Black and chrome design is well suited for low-priority switches
• Comes with a fixing adaptor for attachment a to contact block
What does a maintained push button do?
A maintained push button changes position when pressed and stays in that position until pressed again. That means one push turns an attached machine on, and another push turns it off again. A light switch is an example of a maintained push button.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
- Eaton RMQ-Titan Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch IP67
