Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5137
- Mfr. Part No.:
- 216745 M22-DRP-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.20 |
*price indicative
- RS Stock No.:
- 847-5137
- Mfr. Part No.:
- 216745 M22-DRP-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-30, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-30, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, IP67 / IP69K, 37x37x43mm - 216745 M22-DRP-R
This push button head is a component of the Eaton RMQ Titan M22 series, designed for industrial applications. It features a red mushroom shape and a cutout diameter of 22mm, making it versatile for various mounting configurations while providing control in challenging environments.
Features & Benefits
• Mechanical lifespan of 1,000,000 operations
• Easy to operate with a 5N actuating force
• Blank inscription supports custom marking options
• Durable plastic withstands industrial wear and tear
Applications
• Used for machinery control in manufacturing
• Employed in control panels for automated systems
• Ideal for user interfaces in electrical equipment
Can it withstand harsh environmental conditions?
Yes, it meets IP67 standards for water and dust resistance.
Will it operate effectively at high temperatures?
Yes, this device functions up to +70°C.
Is it possible to customise the markings?
Yes, the button comes unmarked for customisation.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ-Titan Series Red Maintained Push Button Actuator IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67 IP66
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
