Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 446-5344
- Mfr. Part No.:
- 78635809 M22-DRL-Y+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.63
(exc. VAT)
€35.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.63 |
*price indicative
- RS Stock No.:
- 446-5344
- Mfr. Part No.:
- 78635809 M22-DRL-Y+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-30, CSA-C22.2 No. 14-05, IEC 60068-2-27, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-30, CSA-C22.2 No. 14-05, IEC 60068-2-27, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22.5mm Cutout Diameter, IP67 / IP69K - 78635809 M22-DRL-Y+M22-A
This illuminated pushbutton actuator from the RMQ-Titan series offers a robust design with an IP69K protection rating, ensuring reliable performance in harsh environments. It comes with a mechanical lifespan exceeding 1 million operations and a temperature range from -25 to +70°C. The flush design allows for seamless integration into compatible machinery.
Features & Benefits
• Maintained actuation for constant operation
• Illuminated design enhances visibility in low light
• High mechanical shock resistance ensures durability
• Single unit functionality simplifies installation
Applications
• Ideal for automation systems in harsh environments
• Utilised in electrical panels for easy access
• Suitable for control interfaces requiring visual feedback
Can it withstand high humidity environments?
Yes, it is resistant to damp conditions as per IEC standards.
What is the actuating force of the button?
The actuating force is less than or equal to 5 N.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
