Eaton RMQ Titan M22 Series Blue Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 446-5366
- Mfr. Part No.:
- 78635810 M22-DRL-B+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.63
(exc. VAT)
€35.21
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.63 |
*price indicative
- RS Stock No.:
- 446-5366
- Mfr. Part No.:
- 78635810 M22-DRL-B+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60068-2-27, UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60068-2-27, UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
Eaton Push Button Head, Titanium Front Ring, 5N Actuating Force - M22 Series - M22-DRL-B+M22-A
Upgrade your control panel with this blue push button head from Eaton. Because it's a fully illuminated unit, it's easy to see, even in low-light conditions. Maintained actuation means you press it once and it keeps your equipment going until you push it again to stop. You can use it up to 1800 times per hour, making it ideal for operations such as packaging systems where you might need to turn a conveyor belt on and off as you work.
Features & Benefits
• Flush button head prevents accidental actuation, keeping your workplace safer
• Can be used in harsh conditions thanks to its wide -25°C to +70°C operating temperature range
• SmartWire-DT compatibility speeds up installation
• Mechanical lifespan of over one million operations assures you of its longevity
What environmental conditions can this button handle?
This button is IP67 and IP69K-rated, meaning it's entirely dustproof, waterproof and easily shrugs off high-pressure jets. Combined, these environmental ratings indicate this unit is primed and ready for the most demanding conditions you can throw at it.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
