Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

€64.50

(exc. VAT)

€79.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.50

*price indicative

RS Stock No.:
512-9869
Mfr. Part No.:
279411 M22-D4-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Joystick

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

No Inscription

Push Button Diameter

55mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IP65, IEC/EN 60947-5

Hazardous Area Certification

No

RoHS Status: Exempt

Eaton RMQ Titan


4 Direction Pushbutton


4 direction movement/position

Blank or white directional Arrow versions

Arrow versions have non-mechanically interlocked buttons or opposing mechanically interlocked buttons

Contact module (front mounting type) and fixing adapter (536-3889) required for electrical operation

Note

Eaton formerly known as Moeller

Approvals

UL, CSA.

Standards

IEC/EN60947.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy