Eaton RMQ Titan M22 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 229-9515
- Mfr. Part No.:
- 284814 M22-DDLF-GR-X1/X0
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€116.05
(exc. VAT)
€142.74
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.05 | €23.21 |
*price indicative
- RS Stock No.:
- 229-9515
- Mfr. Part No.:
- 284814 M22-DDLF-GR-X1/X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Double | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 22.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, CE marking | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Double | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 22.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, CE marking | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan
The Eaton double actuator pushbutton used for momentary function. Available in green red colour.
IP66 protection class
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
