Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 609-2566
- Distrelec Article No.:
- 303-02-628
- Mfr. Part No.:
- ZB4BR2
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
- Plus 24 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.30 | - |
| 5 - 11 | €22.65 | 2% |
| 12 + | €22.05 | 5% |
*price indicative
- RS Stock No.:
- 609-2566
- Distrelec Article No.:
- 303-02-628
- Mfr. Part No.:
- ZB4BR2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom Shaped Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 60mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom Shaped Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 60mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Note
Contact blocks must be ordered seperately (see stock no. 331-0158).
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.
Related links
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
