Schneider Electric Harmony XB4 Series Black Turn to Release Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 609-2594
- Distrelec Article No.:
- 303-02-629
- Mfr. Part No.:
- ZB4BS52
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€32.74
(exc. VAT)
€40.27
(inc. VAT)
In Stock
- 137 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 04 December 2026
- Plus 30 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.74 | - |
| 5 - 11 | €31.83 | 2% |
| 12 + | €30.97 | 5% |
*price indicative
- RS Stock No.:
- 609-2594
- Distrelec Article No.:
- 303-02-629
- Mfr. Part No.:
- ZB4BS52
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Turn to Release | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Turn to Release | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric Black Mushroom Head Pushbutton, Turn to Release, Panel Mount - Harmony XB4 Series - ZB4BS52
This latching pushbutton E-stop (emergency stop) switch from Schneider Electric is a reliable solution for controlling industrial processes. Its 22mm diameter means it's simple to install in a standard cutout on your panel. A wide operating temperature range of -25°C to +70°C makes this a suitable choice for use in demanding industrial environments. It must be turned to release so you can't switch it on accidentally, which makes it safe to use with hazardous equipment. An ingress protection rating of IP69K means the pushbutton can withstand the hot, high-pressure washdowns that are common in hygienic environments.
• Mushroom pushbutton style is an ergonomic shape that fits in the palm of the hand
• Chromium-plated bezel is resistant to corrosion
• Service lifetime of 500,000 cycles for reliable long-term use
Applications
• Clean rooms
• Supermarkets
• Conveyors
What's the difference between an E-stop switch and a regular off switch?
A regular off switch shuts everything down in order and turns off a machine without damage. An E-stop switch like this one is designed to cancel a process as quickly as possible to prioritise safety.
Related links
- Schneider Electric Harmony XB4 Series Yellow Turn to Release Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Multicolour Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Latching Push Button Head IP66 IP69K
