Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K
- RS Stock No.:
- 609-2897
- Mfr. Part No.:
- ZB5AC24
- Manufacturer:
- Schneider Electric
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.66 | - |
| 5 - 11 | €19.83 | 4% |
| 12 + | €18.95 | 8% |
*price indicative
- RS Stock No.:
- 609-2897
- Mfr. Part No.:
- ZB5AC24
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom Shaped Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA, UL 508, UL, LROS (Lloyds register of shipping), JIS C8201-5-1, JIS C8201-1, GL, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, DNV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom Shaped Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA, UL 508, UL, LROS (Lloyds register of shipping), JIS C8201-5-1, JIS C8201-1, GL, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, DNV | ||
Hazardous Area Certification No | ||
Mushroom Head - Spring Return
Approvals
Standards
Related links
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP69K
