Eaton M22 Series Black Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 620-5920
- Mfr. Part No.:
- 70011290 M22-DRH-S-X0+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.98 |
*price indicative
- RS Stock No.:
- 620-5920
- Mfr. Part No.:
- 70011290 M22-DRH-S-X0+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | O | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, IP65, CSA-C22.2 No. 14-05, CE, IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking O | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, IP65, CSA-C22.2 No. 14-05, CE, IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
Extended Pushbutton
Complete with fixing adapter for contact blocks
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton M22 Series Black Maintained Push Button Actuator IP69K, IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
