Schneider Electric Harmony XB4 Series Red, Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K
- RS Stock No.:
- 708-7708
- Distrelec Article No.:
- 303-02-686
- Mfr. Part No.:
- ZB4BW7L3741
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.22 |
| 5 - 11 | €24.54 |
| 12 + | €23.87 |
*price indicative
- RS Stock No.:
- 708-7708
- Distrelec Article No.:
- 303-02-686
- Mfr. Part No.:
- ZB4BW7L3741
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round, Rectangular | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K | |
| Push Button Marking | On | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Round, Rectangular | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K | ||
Push Button Marking On | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Schneider Electric Illuminated Double Pushbutton Head, Green and Red - Harmony XB4 Series - ZB4BW7L3741
Activate and deactivate your devices with Schneider Electric's double pushbutton head. It has dual buttons with distinct I and O markings for use as a convenient toggle signalling system. The green button is flush and illuminated, while the red button is raised. To increases the unit's durability, the bezel is plated in chromium metal which is highly resistant to rust. As it has an operating temperature range of -40°C to +70°C, this button can function safely in challenging environments such as cold-storage facilities.
Features & Benefits
• Spring return mechanism eases return to original state for successive use
• IP66 and IP69K (ingress protection) ratings indicate protection from damage caused by dust and high-temperature environments
• Light 0.056kg weight for easy transportation and storage
• 1,000,000 functional cycles for long-lasting operation
Applications
• Relay devices
• Control panels
• Conveyor belt
• Light fixtures
What do the I and O markings on this device mean?
These symbols are derived from the binary system and represent the ON/OFF function in this pushbutton. Pressing the green I button will turn the device on and pressing the red O button will turn it off.
Related links
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
