Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 746-8447
- Mfr. Part No.:
- ZB4BW333S
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.69
(exc. VAT)
€19.30
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.69 |
| 5 - 11 | €15.26 |
| 12 + | €14.85 |
*price indicative
- RS Stock No.:
- 746-8447
- Mfr. Part No.:
- ZB4BW333S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Head, IP66 / IP67 / IP69K, -40 °C Minimum Operating Temperature - ZB4BW333S
This push button head by Schneider Electric is designed for use in the Harmony XB4 series. It features a 22mm illuminated metal push button in green with a spring return mechanism. The screw clamp terminal ensures easy installation, and it has an IP66/IP67/IP69K rating, making it suitable for various environments.
Features & Benefits
• 22mm illuminated push button head for clear visibility
• Spring return mechanism for quick activation
• Green push button colour for easy identification
• Screw clamp terminal for simple installation
• IP66/IP67/IP69K rating for durability in challenging conditions
Applications
• Suitable for industrial automation • Ideal for use in electrical control panels
• Can be used for machinery control systems
Can this push button head withstand high temperatures?
Yes, this push button head has a maximum operating temperature of +70°C and a minimum operating temperature of -40°C.
Will this push button head be suitable for outdoor use?
Yes, with an IP66/IP67/IP69K rating, this push button head is designed to withstand harsh environmental conditions.
Is the installation process easy for this push button head?
Yes, the screw clamp terminal makes it simple to install this push button head securely.
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66, IP67
