Schneider Electric Harmony 9001K Series Green Momentary Push Button Head, 30 mm Cutout, IP66
- RS Stock No.:
- 746-4561
- Mfr. Part No.:
- 9001KR24G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€56.70
(exc. VAT)
€69.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.70 |
*price indicative
- RS Stock No.:
- 746-4561
- Mfr. Part No.:
- 9001KR24G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EU RoHS, REACH, RoHS, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EU RoHS, REACH, RoHS, WEEE | ||
Hazardous Area Certification No | ||
Schneider Electric 9001KR24G
This Harmony 9001K, modular green push button has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel, a round shape with 35mm mushroom head. This 35mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.
Mushroom Head Pushbuttons
The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.
Rugged and chrome-plated for most installations
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Related links
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Black Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Orange Blue Red Yellow Momentary Push Button Head, 30 mm
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony Series Green Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony 9001K Series Red Maintained Push Button Head IP66
