Schneider Electric Harmony 9001K Series Green Momentary Push Button Head, 30 mm Cutout
- RS Stock No.:
- 814-7122
- Mfr. Part No.:
- 9001K1L1GH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€220.04
(exc. VAT)
€270.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.04 |
*price indicative
- RS Stock No.:
- 814-7122
- Mfr. Part No.:
- 9001K1L1GH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS, WEEE, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS, WEEE, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
9001K1L & 900K2L 30mm Heavy Duty Illuminated Push Buttons
Professional range of Schneider Electric Type K Illuminated push button panel switch with chromium plated metal. They come in a variety of colours and different actuator types such as mushroom and round extended.
Related links
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Orange Blue Red Yellow Momentary Push Button Head, 30 mm
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Black Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Maintained Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony 9001K Series Black Green Red Yellow Momentary Push Button Head, 30mm
