Schneider Electric Harmony XB4 Series Green Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-8494
- Mfr. Part No.:
- ZB4BH3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.00
(exc. VAT)
€30.75
(inc. VAT)
- 2 unit(s) shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €25.00 |
| 5 - 11 | €24.30 |
| 12 + | €23.64 |
*price indicative
- RS Stock No.:
- 746-8494
- Mfr. Part No.:
- ZB4BH3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-5, IEC50102, UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60529, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IP69, IP66, IK06, IP69K, IEC 60536, CSA C22.2 No 14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-5, IEC50102, UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60529, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IP69, IP66, IK06, IP69K, IEC 60536, CSA C22.2 No 14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Heads for Push Buttons, Projecting, Push-Push
Related links
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head IP67, IP69K
- Schneider Electric Harmony XB5 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69K
