Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 746-8614
- Distrelec Article No.:
- 303-02-704
- Mfr. Part No.:
- ZB5AP2S
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
- 47 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.05 | - |
| 5 - 11 | €13.64 | 2% |
| 12 + | €13.27 | 5% |
*price indicative
- RS Stock No.:
- 746-8614
- Distrelec Article No.:
- 303-02-704
- Mfr. Part No.:
- ZB5AP2S
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-1, IP69, IP66 IEC 60529, IP69K, IK03 IEC 50102, UL 508, IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-1, IP69, IP66 IEC 60529, IP69K, IK03 IEC 50102, UL 508, IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Pushbutton Head - Flush / Booted Flush / Projecting
Approvals
Standards
Related links
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Grey Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
